Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90142-0010Copy
Manufacturer Standard Lead Time12 weeks
Order Code3291583
Product RangeC-Grid III 90142 Series
Also Known As901420010, 901420010, 90142-0010
Your Part Number
8,886 In Stock
1,300 more incoming. You can reserve stock now
493 Delivery in 3-4 Business Days(SG stock)
8,393 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.720 (CNY4.2036) |
| 100+ | CNY3.200 (CNY3.616) |
| 500+ | CNY2.840 (CNY3.2092) |
| 1000+ | CNY2.790 (CNY3.1527) |
| 2000+ | CNY2.730 (CNY3.0849) |
| 3000+ | CNY2.680 (CNY3.0284) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.20 (CNY42.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90142-0010Copy
Manufacturer Standard Lead Time12 weeks
Order Code3291583
Product RangeC-Grid III 90142 Series
Also Known As901420010, 901420010, 90142-0010
Technical Datasheet
Product RangeC-Grid III 90142 Series
No. of Positions10Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 90142-0010 is a 10-way 2-row C-Grid III™ Female crimp housing with black PPO housing and 2.54mm pitch. For use with C-Grid III™ 90119 crimp terminal. This female crimp housing is suitable for signal and wire-to-board. Mates with 90122, 90130 and 90131 dual row C-Grid III™ header.
- UL94V-0 flammability rating
- Maximum current per contact is 3A
- Non stackable
- UL certified
- Suitable for wire to board connector system
- Flammability rating meets UL94 V-0
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90142 Series
No. of Positions
10Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90142-0010
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000853
