
816 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.280 (CNY9.3564) |
| 10+ | CNY7.550 (CNY8.5315) |
| 50+ | CNY7.100 (CNY8.023) |
| 272+ | CNY6.750 (CNY7.6275) |
| 1088+ | CNY6.740 (CNY7.6162) |
Product Information
Product Overview
The 90136-1206 is a 6-circuit 1-row C-Grid III™ Vertical Header with gold-plated brass contacts and through hole termination. This 90136 series PCB header is made of polyester, mates with 90123 C-Grid III™ modular crimp housing, 90156 C-Grid III™ crimp housing, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- UL94V-0 Flammability rating
- 3A Current rating per contact
- 350VAC/DC Voltage rating
- -55 to 125°C Temperature range
Applications
Commercial, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
PET (Polyester), Glass Filled Body
3A
2.54mm
6Contacts
C-Grid III 90136 Series
Brass
PCB Header
Straight
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
