Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90136-1204Copy
Manufacturer Standard Lead Time30 weeks
Order Code9733817
Product RangeC-Grid III 90136 Series
Also Known As901361204, 901361204, 90136-1204
Your Part Number
3,102 In Stock
2,000 more incoming. You can reserve stock now
70 Next business day delivery available(Shanghai stock)
315 Delivery in 3-4 Business Days(SG stock)
2,717 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.010 (CNY14.7013) |
| 10+ | CNY10.770 (CNY12.1701) |
| 100+ | CNY8.710 (CNY9.8423) |
| 250+ | CNY8.630 (CNY9.7519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.01 (CNY14.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90136-1204Copy
Manufacturer Standard Lead Time30 weeks
Order Code9733817
Product RangeC-Grid III 90136 Series
Also Known As901361204, 901361204, 90136-1204
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90136 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 90136-1204 is a 4-way 1-row C-Grid III™ vertical header with selective 0.38µm gold-plated (Au) brass contacts, 2.90mm PC tail length, 2.54mm pitch, through hole and black polyester housing. This vertical header is suitable for signal and wire-to-board. Mates with 90123 C-Grid III™ modular crimp housing and 90156 C-Grid III™ crimp housing.
- UL94V-0 flammability rating
- Fully shrouded
- Maximum current per contact is 3A
- Maximum voltage is 350VAC/DC
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
C-Grid III 90136 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748
