
750 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 10+ | CNY19.990 (CNY22.5887) |
| 100+ | CNY19.190 (CNY21.6847) |
| 250+ | CNY18.510 (CNY20.9163) |
| 500+ | CNY17.830 (CNY20.1479) |
| 1000+ | CNY16.920 (CNY19.1196) |
Product Information
Product Overview
The 90131-0770 is a 20-circuit 2-row 2.54mm pitch C-Grid III™ Vertical Header with gold-plated brass contacts and through hole termination. This 90131 series PCB header is made of polyester, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- 3A Current rating per contact
- 350V Voltage rating
- -55 to 125°C Temperature range
Applications
Commercial, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Signal
2Rows
Through Hole Straight
-
Gold Plated Contacts
No SVHC (04-Feb-2026)
2.54mm
20Contacts
C-Grid III 90131
Brass
-
Alternatives for 90131-0770
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
