Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90131-0768
Order Code9733620
Product RangeC-Grid III 90131
Also Known AsGTIN UPC EAN: 0800753696693
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.680 (CNY34.6684) |
| 10+ | CNY26.100 (CNY29.493) |
| 100+ | CNY22.180 (CNY25.0634) |
| 250+ | CNY20.990 (CNY23.7187) |
| 500+ | CNY19.800 (CNY22.374) |
| 1000+ | CNY18.850 (CNY21.3005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.68 (CNY34.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90131-0768
Order Code9733620
Product RangeC-Grid III 90131
Also Known AsGTIN UPC EAN: 0800753696693
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90131
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 90131-0768 is a 16-position 2-row through-hole Vertical Header with gold-plated brass contacts and a black polyester insulator. The third generation C-Grid series offers complete design flexibility and modular components. This series has been developed to meet the latest industry requirements.
- 3A Maximum current per contact
- 350V Maximum voltage
Applications
Commercial, Consumer Electronics, Automotive, Industrial
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
C-Grid III 90131
Contact Material
Brass
Connector Type
-
Alternatives for 90131-0768
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
