
400 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.280 (CNY4.8364) |
| 500+ | CNY3.820 (CNY4.3166) |
| 1000+ | CNY3.630 (CNY4.1019) |
| 2000+ | CNY3.560 (CNY4.0228) |
| 3000+ | CNY3.490 (CNY3.9437) |
Product Information
Product Overview
The 90131-0123 is a 6-circuit 2-row 2.54mm pitch C-Grid III™ vertical header with tin-plated brass contacts and through hole termination. This 90131 series PCB header is made of polyester, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- Current rating per contact is 3A
- Voltage rating is 350V
- Temperature range from -55 to 125°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Unshrouded
Tin Plated Contacts
PET (Polyester), Glass Filled Body
3A
2.54mm
6Contacts
C-Grid III 90131 Series
Brass
Pin Header
Straight
No SVHC (04-Feb-2026)
Alternatives for 90131-0123
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
