
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.640 (CNY48.1832) |
| 10+ | CNY18.900 (CNY21.357) |
| 100+ | CNY17.680 (CNY19.9784) |
| 250+ | CNY17.330 (CNY19.5829) |
| 500+ | CNY16.980 (CNY19.1874) |
| 1000+ | CNY16.620 (CNY18.7806) |
Product Information
Product Overview
The 90130-3216 is a 16-circuit 2-row C-Grid III™ Right Angle Header with gold-plated brass contacts and through hole termination. This 90130 series PCB header is made of polyester, mates with 90142 C-Grid III™ crimp housing, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- UL94V-0 Flammability rating
- 3A Current rating per contact
- 350VAC/DC Voltage rating
- -55 to 125°C Temperature range
Applications
Commercial, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Wire-to-Board
2Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
PET (Polyester), Glass Filled Body
3A
2.54mm
16Contacts
C-Grid III 90130 Series
Brass
PCB Header
Right Angle
No SVHC (04-Feb-2026)
Alternatives for 90130-3216
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
