
720 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.750 (CNY18.9275) |
| 10+ | CNY14.000 (CNY15.820) |
| 100+ | CNY12.180 (CNY13.7634) |
| 250+ | CNY11.620 (CNY13.1306) |
| 500+ | CNY11.040 (CNY12.4752) |
| 1000+ | CNY10.170 (CNY11.4921) |
Product Information
Product Overview
The 90130-1212 is a 12-circuit 2-row C-Grid III™ Vertical Header with gold-plated copper contacts and through hole termination. This 90130 series PCB header is made of polyester, mates with 90142 C-Grid III™ crimp housing, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- UL94V-0 Flammability rating
- 3A Current rating per contact
- 350VAC/DC Voltage rating
- -55 to 125°C Temperature range
Applications
Commercial, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Signal
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
2.54mm
12Contacts
C-Grid III 90130
Brass
PCB Header
Alternatives for 90130-1212
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
