
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.810 (CNY12.2153) |
| 100+ | CNY9.220 (CNY10.4186) |
| 500+ | CNY8.220 (CNY9.2886) |
| 1000+ | CNY8.010 (CNY9.0513) |
| 2000+ | CNY7.670 (CNY8.6671) |
| 3000+ | CNY7.140 (CNY8.0682) |
Product Information
Product Overview
The 90130-1206 is a 6-circuit 2-row C-Grid III™ vertical header with gold-plated copper contacts and through hole termination. This 90130 series PCB header is made of polyester, mates with 90142 C-Grid III™ crimp housing, suitable for signal and wire-to-board applications. The C-Grid III has been developed to meet the latest industry requirements. Headers will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14. Moreover, it is fully intermateable/interchangeable with Molex's QF-50 product range.
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Voltage rating is 350VAC/DC
- Temperature range from -55 to 125°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
No SVHC (25-Jun-2025)
2.54mm
6Contacts
C-Grid III 90130
Brass
PCB Header
Alternatives for 90130-1206
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
