Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90123-0110Copy
Manufacturer Standard Lead Time45 weeks
Order Code3291376
Product RangeC-Grid III 90123 Series
Also Known As901230110, 901230110, 90123-0110
Your Part Number
84 In Stock
Need more?
84 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY21.260 (CNY24.0238) |
| 100+ | CNY18.580 (CNY20.9954) |
| 500+ | CNY16.340 (CNY18.4642) |
| 1000+ | CNY14.960 (CNY16.9048) |
| 2000+ | CNY12.630 (CNY14.2719) |
| 3000+ | CNY12.380 (CNY13.9894) |
Price for:Each
Minimum: 10
Multiple: 10
CNY212.60 (CNY240.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90123-0110Copy
Manufacturer Standard Lead Time45 weeks
Order Code3291376
Product RangeC-Grid III 90123 Series
Also Known As901230110, 901230110, 90123-0110
Technical Datasheet
Product RangeC-Grid III 90123 Series
No. of Positions10Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The C-Grid III 90123 series 2 to 32-position 1-row housing made of polyphenylene oxide. The third generation C-Grid series offers complete design flexibility and modular components. This series has been developed to meet the latest industry requirements. Two different wire termination techniques, crimp and insulation displacement, are combined in a complete interconnection system which is based on north/south contact orientation.
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90123 Series
No. of Positions
10Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90123-0110
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
