Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90123-0108Copy
Manufacturer Standard Lead Time38 weeks
Order Code3049382
Product RangeC-Grid III 90123 Series
Also Known As901230108, 901230108, 90123-0108
Your Part Number
3,538 In Stock
Need more?
3,538 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.400 (CNY4.972) |
| 100+ | CNY3.740 (CNY4.2262) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2000+ | CNY3.080 (CNY3.4804) |
| 3000+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.00 (CNY49.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90123-0108Copy
Manufacturer Standard Lead Time38 weeks
Order Code3049382
Product RangeC-Grid III 90123 Series
Also Known As901230108, 901230108, 90123-0108
Technical Datasheet
Product RangeC-Grid III 90123 Series
No. of Positions8Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90123 Series
No. of Positions
8Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (2)
Alternatives for 90123-0108
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
