Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90123-0106Copy
Manufacturer Standard Lead Time14 weeks
Order Code3291352
Product RangeC-Grid III 90123 Series
Also Known As901230106, 901230106, 90123-0106
Your Part Number
1,164 In Stock
Need more?
1,164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.110 (CNY3.5143) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.640 (CNY2.9832) |
| 2000+ | CNY2.470 (CNY2.7911) |
| 3000+ | CNY2.290 (CNY2.5877) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.10 (CNY35.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90123-0106Copy
Manufacturer Standard Lead Time14 weeks
Order Code3291352
Product RangeC-Grid III 90123 Series
Also Known As901230106, 901230106, 90123-0106
Technical Datasheet
Product RangeC-Grid III 90123 Series
No. of Positions6Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 90123-0106 is a 6-circuit 1-row 2.54mm pitch C-Grid III™ Modular Crimp Housing, with 2 polarizing buttons, can be used with C-Grid III™ crimp terminal 90119. This 90123 series crimp housing is made of PPO, mates with C-Grid III™ header 90120, 90121, C-Grid III™ header 90136, suitable for signal and wire-to-board applications.
- Black colour
- -55 to 105°C Temperature range
Applications
Commercial, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90123 Series
No. of Positions
6Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90123-0106
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
