Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90123-0102Copy
Manufacturer Standard Lead Time21 weeks
Order Code3291327
Product RangeC-Grid III 90123 Series
Also Known As901230102, 901230102, 90123-0102
Your Part Number
3,972 In Stock
4,000 more incoming. You can reserve stock now
3,972 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY2.850 (CNY3.2205) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.330 (CNY2.6329) |
| 2000+ | CNY2.310 (CNY2.6103) |
| 3000+ | CNY2.290 (CNY2.5877) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.70 (CNY38.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90123-0102Copy
Manufacturer Standard Lead Time21 weeks
Order Code3291327
Product RangeC-Grid III 90123 Series
Also Known As901230102, 901230102, 90123-0102
Technical Datasheet
Product RangeC-Grid III 90123 Series
No. of Positions2Ways
Pitch Spacing2.54mm
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
The 90123-0102 from Molex is C-Grid III 90123 series housing for female contacts. It is 2 position black colour housing with pitch spacing of 2.54mm.
- Housing material is polyphenylene oxide (PPO)
- Single row housing with 2 polarizing button
- Stackable
- Suitable for wire to board connector system
- Flammabality rating meets UL94 V-0
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90123 Series
No. of Positions
2Ways
For Use With
Molex C-Grid III 90119 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Alternatives for 90123-0102
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
