Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90120-0770Copy
Manufacturer Standard Lead Time20 weeks
Order Code9733353
Product RangeC-Grid III 90120 Series
Also Known As901200770, 90120-0770
Your Part Number
1,016 In Stock
Need more?
1,016 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.560 (CNY19.8428) |
| 10+ | CNY10.630 (CNY12.0119) |
| 100+ | CNY10.480 (CNY11.8424) |
| 250+ | CNY10.320 (CNY11.6616) |
| 500+ | CNY10.100 (CNY11.413) |
| 1000+ | CNY9.900 (CNY11.187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.56 (CNY19.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90120-0770Copy
Manufacturer Standard Lead Time20 weeks
Order Code9733353
Product RangeC-Grid III 90120 Series
Also Known As901200770, 90120-0770
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90120 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 90120-0770 is a 10-position 1-row C-Grid III™ breakaway vertical PCB Header with gold-plated copper alloy contacts and polyester housing. It is suitable for use with wire-to-board application.
- Flexibility and interchangeability
- 3A Maximum current per contact
- 350VAC/DC Maximum voltage
Applications
Industrial, Commercial, Automotive, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
PET (Polyester), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
C-Grid III 90120 Series
Contact Material
Brass
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 90120-0770
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
