
2,400 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.480 (CNY10.7124) |
| 100+ | CNY9.060 (CNY10.2378) |
| 500+ | CNY8.130 (CNY9.1869) |
| 1000+ | CNY7.350 (CNY8.3055) |
| 2000+ | CNY7.250 (CNY8.1925) |
| 3000+ | CNY7.140 (CNY8.0682) |
Product Information
Product Overview
The 90120-0766 is a 6-circuit 1-row 2.54mm pitch C-Grid III™ Vertical Header with gold-plated copper contacts and through hole termination. This 90120 series PCB header is made of polyester, mates with 90147 C-Grid® PC board connector, 90123 C-Grid III™ modular crimp housing, suitable for signal and wire-to-board applications. The 3rd generation C-Grid III 2.54mm pitch post and receptacle interconnection system offers complete design flexibility and modular components. C-Grid III has been developed to meet the latest industry requirements. Header will accept both discrete wire and ribbon cable connectors. C-Grid III box contact design employs the same mating concept with all termination techniques. A uniform locking system on all contacts allows full interchangeability inside different housing styles. C-Grid III is fully compatible with the industry standard DIN41651 as well as the French norm HE-13/14.
- Highly versatile
- Unique design
- Fully intermateable/interchangeable with Molex's QF-50 product range
- Black colour
- UL94V-0 Flammability rating
- 3A Current rating per contact
- 350VAC/DC Voltage rating
- -55 to 125°C Temperature range
Applications
Industrial, Commercial, Automotive, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Unshrouded
Gold Plated Contacts
PET (Polyester), Glass Filled Body
3A
2.54mm
6Contacts
C-Grid III 90120 Series
Brass
Pin Header
Straight
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 90120-0766
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
