Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90059-0007Copy
Manufacturer Standard Lead Time37 weeks
Order Code4292548
Product RangeC-Grid III 90059 Series
Also Known As900590007, 90059-0007
Your Part Number
1,575 In Stock
Need more?
1,575 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.640 (CNY34.6232) |
| 10+ | CNY27.470 (CNY31.0411) |
| 100+ | CNY22.690 (CNY25.6397) |
| 250+ | CNY22.330 (CNY25.2329) |
| 500+ | CNY21.960 (CNY24.8148) |
| 1000+ | CNY19.980 (CNY22.5774) |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
CNY30.64 (CNY34.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90059-0007Copy
Manufacturer Standard Lead Time37 weeks
Order Code4292548
Product RangeC-Grid III 90059 Series
Also Known As900590007, 90059-0007
Technical Datasheet
Accessory TypeShunt
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeC-Grid III 90059 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 90059 series 5.08µm tin (Sn) plating, low profile, 2.54mm pitch C-grid micro shunt
- CSA (LR19980), UL (E29179) approved
- 1.5A maximum current per contact
- 2 circuits (loaded), black resin colour
- Surface mount termination interface style
- Operating temperature range from -55° to +125°C
- Use with (0.64)/.025 square and round pins
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
C-Grid III 90059 Series
For Use With
Molex C-Grid III Series 0.64mm Square & Round Pins
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 90059-0007
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247
