Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No8R4E30E03C3003Copy
Manufacturer Standard Lead Time12 weeks
Order Code1606746
Product RangeMicro-Change 120011 Series
Also Known As1200110013, 8R4E30E03C3003, 120011-0013
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.960 (CNY120.8648) |
| 15+ | CNY95.750 (CNY108.1975) |
| 50+ | CNY87.290 (CNY98.6377) |
| 100+ | CNY81.840 (CNY92.4792) |
| 250+ | CNY76.520 (CNY86.4676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.96 (CNY120.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No8R4E30E03C3003Copy
Manufacturer Standard Lead Time12 weeks
Order Code1606746
Product RangeMicro-Change 120011 Series
Also Known As1200110013, 8R4E30E03C3003, 120011-0013
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeMicro-Change 120011 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body Material-
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Connector Body Material
-
Contact Material
-
IP Rating
IP67
Product Range
Micro-Change 120011 Series
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
