Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No89762-1544Copy
Manufacturer Standard Lead Time13 weeks
Order Code3775782
Product Range89762 Series
Also Known As897621544, 897621544, 89762-1544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,040.900 (CNY2,306.217) |
| 5+ | CNY1,848.700 (CNY2,089.031) |
| 10+ | CNY1,746.200 (CNY1,973.206) |
| 25+ | CNY1,630.880 (CNY1,842.8944) |
| 50+ | CNY1,561.300 (CNY1,764.269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,040.90 (CNY2,306.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-1544Copy
Manufacturer Standard Lead Time13 weeks
Order Code3775782
Product Range89762 Series
Also Known As897621544, 897621544, 89762-1544
Technical Datasheet
Cable Length - Imperial18"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeTemp-Flex 1000671086
Connector Type A2.92mm
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket ColourBlue
Product Range89762 Series
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
2.92mm
Impedance
50ohm
Product Range
89762 Series
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
Temp-Flex 1000671086
Connector Type B
2.92mm Straight Plug
Jacket Colour
Blue
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018189
