Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No89762-1542Copy
Manufacturer Standard Lead Time5 weeks
Order Code3775777
Product Range89762 Series
Also Known As897621542, 897621542, 89762-1542
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,882.110 (CNY2,126.7843) |
| 5+ | CNY1,704.860 (CNY1,926.4918) |
| 10+ | CNY1,610.330 (CNY1,819.6729) |
| 25+ | CNY1,503.980 (CNY1,699.4974) |
| 50+ | CNY1,439.830 (CNY1,627.0079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,882.11 (CNY2,126.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89762-1542Copy
Manufacturer Standard Lead Time5 weeks
Order Code3775777
Product Range89762 Series
Also Known As897621542, 897621542, 89762-1542
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric305mm
Coaxial Cable TypeTemp-Flex 1000671086
Connector Type A2.92mm
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket ColourBlue
Product Range89762 Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
2.92mm
Impedance
50ohm
Product Range
89762 Series
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
Temp-Flex 1000671086
Connector Type B
2.92mm Straight Plug
Jacket Colour
Blue
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015105
