Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89761-6135Copy
Manufacturer Standard Lead Time21 weeks
Order Code3997928
Product RangeMMCX 89761 Series
Also Known As897616135, 897616135, 89761-6135
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.670 (CNY179.2971) |
| 10+ | CNY134.840 (CNY152.3692) |
| 25+ | CNY124.780 (CNY141.0014) |
| 100+ | CNY116.340 (CNY131.4642) |
| 250+ | CNY109.180 (CNY123.3734) |
| 500+ | CNY103.170 (CNY116.5821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.67 (CNY179.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-6135Copy
Manufacturer Standard Lead Time21 weeks
Order Code3997928
Product RangeMMCX 89761 Series
Also Known As897616135, 897616135, 89761-6135
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG-316
Connector Type AMMCX
Impedance50ohm
Product RangeMMCX 89761 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG-316
Impedance
50ohm
SVHC
To Be Advised
Cable Length - Metric
457.2mm
Connector Type A
MMCX
Product Range
MMCX 89761 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
