Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87898-0314Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3049586
Cut Tape3103111
Product RangeC-Grid, SL 87898 Series
Also Known As878980314, 87898-0314
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.950 | CNY18.95 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.950 (CNY21.4135) |
| 8+ | CNY17.630 (CNY19.9219) |
| 24+ | CNY16.310 (CNY18.4303) |
| 64+ | CNY15.090 (CNY17.0517) |
| 160+ | CNY13.870 (CNY15.6731) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 320+ | CNY6.530 (CNY7.3789) |
| 960+ | CNY6.360 (CNY7.1868) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87898-0314Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3049586
Cut Tape3103111
Product RangeC-Grid, SL 87898 Series
Also Known As878980314, 87898-0314
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Straight
Product RangeC-Grid, SL 87898 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
C-Grid, SL 87898 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000513
