Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87858-0002Copy
Manufacturer Standard Lead Time26 weeks
Order Code3222028
Product RangeMilli-Grid 87858
Your Part Number
3,677 In Stock
Need more?
3,677 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.240 (CNY2.5312) |
| 10+ | CNY1.540 (CNY1.7402) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.490 (CNY1.6837) |
| 1600+ | CNY1.270 (CNY1.4351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.24 (CNY2.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87858-0002Copy
Manufacturer Standard Lead Time26 weeks
Order Code3222028
Product RangeMilli-Grid 87858
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMilli-Grid 87858
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector OrientationRight Angle
Contact Current Rating2A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
Milli-Grid 87858
Contact Material
Copper Alloy
Connector Type
Pin Header
Contact Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
