Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87782-2001Copy
Manufacturer Standard Lead Time25 weeks
Order Code3226188
Product Range87782 Series
Also Known AsGTIN UPC EAN: 822348683871
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.790 (CNY165.8727) |
| 10+ | CNY131.560 (CNY148.6628) |
| 25+ | CNY125.470 (CNY141.7811) |
| 100+ | CNY120.900 (CNY136.617) |
| 250+ | CNY118.470 (CNY133.8711) |
| 500+ | CNY114.660 (CNY129.5658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.79 (CNY165.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87782-2001Copy
Manufacturer Standard Lead Time25 weeks
Order Code3226188
Product Range87782 Series
Also Known AsGTIN UPC EAN: 822348683871
Technical Datasheet
Memory / Card TypeMini DIMM
Insert & Eject MechanismLatched
No. of Contacts244Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range87782 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
87782-2001 is an 87782 series, 0.60mm pitch miniDIMM DDR2, socket. Mates with JEDEC MO-244 modules.
- 1A current maximum per contact
- 1.8V voltage key and 30V (RMS) maximum voltage
- 244 loaded circuits and 244 maximum circuits
- Vertical (top entry)
- Durability (mating cycles max) is 24
- Copper alloy metal with gold plating mating
- Black high temperature thermoplastic resin
- Features keying to mating part, PCB locator, PCB retention
- Surface mount termination interface style
- Operating temperature range from -55° to +85°C
Technical Specifications
Memory / Card Type
Mini DIMM
No. of Contacts
244Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
87782 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
