Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87759-2050Copy
Manufacturer Standard Lead Time32 weeks
Order Code1393617
Product RangeMilli-Grid 87759 Series
Also Known As877592050, 87759-2050
Your Part Number
1,058 In Stock
Need more?
1,058 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 10+ | CNY19.210 (CNY21.7073) |
| 100+ | CNY15.850 (CNY17.9105) |
| 250+ | CNY14.370 (CNY16.2381) |
| 500+ | CNY13.600 (CNY15.368) |
| 1000+ | CNY12.830 (CNY14.4979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.96 (CNY22.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerMOLEXManufacturer Part No87759-2050CopyManufacturer Standard Lead Time32 weeksOrder Code1393617Product RangeMilli-Grid 87759 SeriesAlso Known As877592050, 87759-2050Technical DatasheetConnector SystemsBoard-to-BoardPitch Spacing2mmNo. of Rows2RowsNo. of Contacts20ContactsContact Termination TypeSurface Mount StraightProduct RangeMilli-Grid 87759 SeriesConnector ShroudUnshroudedContact MaterialPhosphor BronzeContact PlatingGold Plated ContactsConnector TypePin HeaderConnector Body MaterialThermoplastic BodyConnector OrientationStraightContact Current Rating2ASVHCNo SVHC (25-Jun-2025)
Product Overview
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
- Connector Systems
Board-to-Board
No. of Rows2Rows
Contact Termination TypeSurface Mount Straight
Connector ShroudUnshrouded
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Contact Current Rating2A
Pitch Spacing2mm
No. of Contacts20Contacts
Product RangeMilli-Grid 87759 Series
Contact MaterialPhosphor Bronze
Connector TypePin Header
Connector OrientationStraight
SVHCNo SVHC (25-Jun-2025)
Alternatives for 87759-2050
1 Product Found
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried outTariff No:85369010US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.001239
