Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87759-0414Copy
Manufacturer Standard Lead Time30 weeks
Order Code3222024
Product RangeMilli-Grid 87759 Series
Also Known As877590414, 87759-0414
Your Part Number
97 In Stock
Need more?
12 Delivery in 3-4 Business Days(SG stock)
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.210 (CNY5.8873) |
| 10+ | CNY4.280 (CNY4.8364) |
| 25+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY3.570 (CNY4.0341) |
| 250+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY3.060 (CNY3.4578) |
| 4000+ | CNY2.900 (CNY3.277) |
| 8000+ | CNY2.760 (CNY3.1188) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.21 (CNY5.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87759-0414Copy
Manufacturer Standard Lead Time30 weeks
Order Code3222024
Product RangeMilli-Grid 87759 Series
Also Known As877590414, 87759-0414
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87759 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationStraight
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
2A
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Milli-Grid 87759 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000131
