Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87715-9106Copy
Manufacturer Standard Lead Time25 weeks
Order Code3222046
Product RangePCI Express 87715 Series
Also Known As877159106, 87715-9106
Your Part Number
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.710 (CNY40.3523) |
| 10+ | CNY32.140 (CNY36.3182) |
| 100+ | CNY30.230 (CNY34.1599) |
| 250+ | CNY28.090 (CNY31.7417) |
| 500+ | CNY26.190 (CNY29.5947) |
| 1000+ | CNY25.230 (CNY28.5099) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.71 (CNY40.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87715-9106Copy
Manufacturer Standard Lead Time25 weeks
Order Code3222046
Product RangePCI Express 87715 Series
Also Known As877159106, 87715-9106
Technical Datasheet
Card Edge Connector TypeDual Side
Card TypePCI Express
Card Thickness1.57mm
No. of Contacts64 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialNylon 4.6 (Polyamide 4.6) Body
Product RangePCI Express 87715 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.57mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
PCI Express 87715 Series
Card Type
PCI Express
No. of Contacts
64 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
Nylon 4.6 (Polyamide 4.6) Body
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006006
