Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87701-1001Copy
Order Code3865282
Product RangeSerial ATA 87701 Series
Your Part Number
566 In Stock
Need more?
566 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.300 (CNY43.279) |
| 10+ | CNY32.520 (CNY36.7476) |
| 100+ | CNY27.640 (CNY31.2332) |
| 250+ | CNY25.910 (CNY29.2783) |
| 500+ | CNY24.070 (CNY27.1991) |
| 1000+ | CNY22.850 (CNY25.8205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.30 (CNY43.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87701-1001Copy
Order Code3865282
Product RangeSerial ATA 87701 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts22Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeSerial ATA 87701 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer), Glass Filled Body
Connector OrientationStraight
Contact Current Rating1.5A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Product Overview
87701-1001 is a 87701 series, Press-fit, 1.27mm pitch serial ATA host receptacle.
- 30V maximum voltage
- 1.5A maximum current per contact
- 22 circuits (loaded) and 22 circuits (maximum)
- 94V-0 flammability
- Durability of 500 mating cycles max
- Copper alloy metal and tin plating termination
- Gold plating mating
- Vertical orientation and through hole termination interface style
- 15p - 7s power-signal configuration
- Operating temperature range from -40 to +105°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
Serial ATA 87701 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
1.27mm
No. of Contacts
22Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer), Glass Filled Body
Contact Current Rating
1.5A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
