Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87678-1001Copy
Manufacturer Standard Lead Time26 weeks
Order Code3226185
Product Range87678 Series
Also Known As876781001, 87678-1001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.320 (CNY95.2816) |
| 10+ | CNY75.890 (CNY85.7557) |
| 25+ | CNY71.390 (CNY80.6707) |
| 100+ | CNY66.330 (CNY74.9529) |
| 250+ | CNY61.830 (CNY69.8679) |
| 500+ | CNY59.580 (CNY67.3254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.32 (CNY95.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87678-1001Copy
Manufacturer Standard Lead Time26 weeks
Order Code3226185
Product Range87678 Series
Also Known As876781001, 87678-1001
Technical Datasheet
No. of Contacts22Contacts
Connector TypeSATA
Contact Termination TypeThrough Hole
Product Range87678 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
Moving beyond traditional desktop and network storage applications, Serial ATA is quickly becoming an integral part of consumer electronic products with integrated hard disk drives. Typical applications include HDD-DVD recorders, home-servers, multimedia hubs, LCD TVs, digital juke boxes, HDD enabled game consoles, set-top boxes with personal video recorders, audio players and audiovisual devices for the automotive industry.
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Product Range
87678 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
