Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87568-5093..Copy
Order Code2125492
Product RangeMilli-Grid 87568 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1400+ | CNY27.500 (CNY31.075) |
Price for:Each
Minimum: 1400
Multiple: 1400
CNY38,500.00 (CNY43,505.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87568-5093..Copy
Order Code2125492
Product RangeMilli-Grid 87568 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows2 Row
Connector MountingCable Mount
Contact MaterialCopper Alloy
Product RangeMilli-Grid 87568 Series
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
Connector Mounting
Cable Mount
Product Range
Milli-Grid 87568 Series
Contact Gender
Female
No. of Rows
2 Row
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004996
