Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87439-1400Copy
Manufacturer Standard Lead Time32 weeks
Order Code3051151
Product RangePico-SPOX 87439 Series
Also Known As874391400, 87439-1400
Your Part Number
1,972 In Stock
2,400 more incoming. You can reserve stock now
172 Delivery in 3-4 Business Days(SG stock)
1,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.860 (CNY2.1018) |
| 100+ | CNY1.830 (CNY2.0679) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 2000+ | CNY1.740 (CNY1.9662) |
| 3000+ | CNY1.700 (CNY1.921) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.60 (CNY21.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-1400Copy
Manufacturer Standard Lead Time32 weeks
Order Code3051151
Product RangePico-SPOX 87439 Series
Also Known As874391400, 87439-1400
Technical Datasheet
Product RangePico-SPOX 87439 Series
No. of Positions14Ways
Pitch Spacing1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-SPOX 87439 Series
No. of Positions
14Ways
For Use With
Molex Pico-SPOX 87421 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
