Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87439-1000Copy
Order Code1711316
Product RangePico-SPOX 87439 Series
Also Known AsGTIN UPC EAN: 0800753751897
Your Part Number
6,888 In Stock
Need more?
6,888 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.350 (CNY1.5255) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.320 (CNY1.4916) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2000+ | CNY1.180 (CNY1.3334) |
| 3000+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.50 (CNY15.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-1000Copy
Order Code1711316
Product RangePico-SPOX 87439 Series
Also Known AsGTIN UPC EAN: 0800753751897
Technical Datasheet
Product RangePico-SPOX 87439 Series
No. of Positions10Ways
Pitch Spacing1.5mm
For Use WithMolex Pico-SPOX 87421 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 87439-1000 is a 10-position 1-row Pico-SPOX™ Female crimp housing made of natural colour nylon. It mates with the Pico-SPOX™ wire-to-board header 87437 and 87438. It is used with 87421 Pico-SPOX™ crimp terminals. Molex's Pico-SPOX™ connector system is an ideal solution for higher current wire-to-board applications.
- UL94V-0 flammability
- Maximum current per contact is 2.5A
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-SPOX 87439 Series
No. of Positions
10Ways
For Use With
Molex Pico-SPOX 87421 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
