Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87439-0700
Order Code3051149
Product RangePico-SPOX 87439
Your Part Number
12,774 In Stock
Need more?
12774 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.460 (CNY1.6498) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.200 (CNY1.356) |
| 2000+ | CNY1.160 (CNY1.3108) |
| 3000+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.70 (CNY21.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-0700
Order Code3051149
Product RangePico-SPOX 87439
Technical Datasheet
Product RangePico-SPOX 87439
No. of Positions7Ways
Pitch Spacing1.5mm
For Use With87421 Crimp Terminal
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-SPOX 87439
No. of Positions
7Ways
For Use With
87421 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103
