Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87439-0201Copy
Manufacturer Standard Lead Time21 weeks
Order Code3049341
Product RangePico-SPOX 87439 Series
Also Known As874390201, 87439-0201
Your Part Number
15,718 In Stock
Need more?
15,718 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.954 (CNY1.078) |
| 1000+ | CNY0.908 (CNY1.026) |
| 2000+ | CNY0.880 (CNY0.9944) |
| 3000+ | CNY0.851 (CNY0.9616) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.60 (CNY14.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-0201Copy
Manufacturer Standard Lead Time21 weeks
Order Code3049341
Product RangePico-SPOX 87439 Series
Also Known As874390201, 87439-0201
Technical Datasheet
Product RangePico-SPOX 87439 Series
No. of Positions2Ways
Pitch Spacing1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-SPOX 87439 Series
No. of Positions
2Ways
For Use With
Molex Pico-SPOX 87421 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000357
