Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87437-0543Copy
Manufacturer Standard Lead Time29 weeks
Order Code1711321
Product RangePico-SPOX 87437 Series
Also Known As874370543, 87437-0543
Your Part Number
2,131 In Stock
2,000 more incoming. You can reserve stock now
191 Delivery in 3-4 Business Days(SG stock)
1,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.920 (CNY3.2996) |
| 2000+ | CNY2.870 (CNY3.2431) |
| 3000+ | CNY2.810 (CNY3.1753) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY38.70 (CNY43.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87437-0543Copy
Manufacturer Standard Lead Time29 weeks
Order Code1711321
Product RangePico-SPOX 87437 Series
Also Known As874370543, 87437-0543
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount
Product RangePico-SPOX 87437 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating2.5A
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 87437-0543 is a 5-circuit 1-row 1.50mm pitch Pico-SPOX™ Wire-to-board vertical header with tin-plated brass contacts and surface mount termination. This 87437 series PCB header mates with 87439 Pico-SPOX™ wire-to-board housing, 87421 Pico-SPOX™ crimp terminal, suitable for signal and wire-to-board applications.
- UL94V-0 flammability rating
- Current rating is 2.5A
- Voltage rating is 250V
- Temperature range from -55 to 105°C
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2.5A
Pitch Spacing
1.5mm
No. of Contacts
5Contacts
Product Range
Pico-SPOX 87437 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 87437-0543
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
