Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87427-1042Copy
Manufacturer Standard Lead Time28 weeks
Order Code3051037
Product RangeMini-Fit Jr. 87427 Series
Also Known As874271042, 87427-1042
Your Part Number
128 In Stock
Need more?
128 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY10.570 (CNY11.9441) |
| 100+ | CNY9.870 (CNY11.1531) |
| 500+ | CNY9.160 (CNY10.3508) |
| 1000+ | CNY8.720 (CNY9.8536) |
| 2000+ | CNY8.560 (CNY9.6728) |
| 3000+ | CNY8.390 (CNY9.4807) |
Price for:Each
Minimum: 10
Multiple: 10
CNY105.70 (CNY119.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87427-1042Copy
Manufacturer Standard Lead Time28 weeks
Order Code3051037
Product RangeMini-Fit Jr. 87427 Series
Also Known As874271042, 87427-1042
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit Jr. 87427 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
13A
Pitch Spacing
4.2mm
No. of Contacts
10Contacts
Product Range
Mini-Fit Jr. 87427 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 87427-1042
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
