Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87421-0100Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3865511
Cut Tape3911911
Product RangePico-SPOX 87421 Series
Also Known As874210100, 87421-0100
Your Part Number
147,495 In Stock
Need more?
147,495 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.767 | CNY0.77 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.767 (CNY0.8667) |
| 500+ | CNY0.187 (CNY0.2113) |
| 1500+ | CNY0.178 (CNY0.2011) |
| 4000+ | CNY0.168 (CNY0.1898) |
| 10000+ | CNY0.164 (CNY0.1853) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.160 (CNY0.1808) |
| 60000+ | CNY0.147 (CNY0.1661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87421-0100Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel3865511
Cut Tape3911911
Product RangePico-SPOX 87421 Series
Also Known As874210100, 87421-0100
Technical Datasheet
Product RangePico-SPOX 87421 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-SPOX 87421 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Molex Pico-SPOX 87439 Series Wire-to-Board Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163
