Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87340-0624Copy
Order Code3862763
Product RangeMilli-Grid 87340 Series
Also Known As873400624, 87340-0624
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY6.300 (CNY7.119) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY5.960 (CNY6.7348) |
| 2000+ | CNY5.830 (CNY6.5879) |
| 3000+ | CNY5.720 (CNY6.4636) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.10 (CNY93.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87340-0624Copy
Order Code3862763
Product RangeMilli-Grid 87340 Series
Also Known As873400624, 87340-0624
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector TypeFemale Receptacle
Connector MountingSurface Mount
Product RangeMilli-Grid 87340 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Connector OrientationStraight
Contact Current Rating1A
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Type
Female Receptacle
Product Range
Milli-Grid 87340 Series
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
Contact Termination Type
Solder
Pitch Spacing
2mm
No. of Contacts
6Contacts
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Connector Body Material
Thermoplastic Body
Contact Current Rating
1A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
