Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No85543-7002Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3049874
Cut Tape3103139
Product Range85543 Series
Also Known As855437002, 855437002, 85543-7002
Your Part Number
513 In Stock
Need more?
513 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.480 | CNY32.48 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.480 (CNY36.7024) |
| 3+ | CNY31.670 (CNY35.7871) |
| 9+ | CNY30.850 (CNY34.8605) |
| 26+ | CNY25.860 (CNY29.2218) |
| 66+ | CNY24.620 (CNY27.8206) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 132+ | CNY23.680 (CNY26.7584) |
| 396+ | CNY22.930 (CNY25.9109) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No85543-7002Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel3049874
Cut Tape3103139
Product Range85543 Series
Also Known As855437002, 855437002, 85543-7002
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range85543 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
Without LED
Product Range
85543 Series
Technical Docs (3)
Alternatives for 85543-7002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
