Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No847330004Copy
Order Code2668360
Product Range84733 Series
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.670 (CNY306.9871) |
| 5+ | CNY270.090 (CNY305.2017) |
| 10+ | CNY268.510 (CNY303.4163) |
| 25+ | CNY266.920 (CNY301.6196) |
| 50+ | CNY260.230 (CNY294.0599) |
| 100+ | CNY252.770 (CNY285.6301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.67 (CNY306.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No847330004Copy
Order Code2668360
Product Range84733 Series
Technical Datasheet
Connector to ConnectorType A Receptacle to Type A Plug
Cable Length - Metric810mm
Cable Length - Imperial31.9"
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range84733 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Receptacle to Type A Plug
Cable Length - Imperial
31.9"
Jacket Colour
Black
Product Range
84733 Series
Cable Length - Metric
810mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072575
