Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No84729-0004Copy
Manufacturer Standard Lead Time24 weeks
Order Code2612669
Product Range84729 Series
Also Known As847290004, 847290004, 84729-0004
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.750 (CNY182.7775) |
| 10+ | CNY150.690 (CNY170.2797) |
| 25+ | CNY143.460 (CNY162.1098) |
| 100+ | CNY137.870 (CNY155.7931) |
| 250+ | CNY132.660 (CNY149.9058) |
| 500+ | CNY128.500 (CNY145.205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.75 (CNY182.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No84729-0004Copy
Manufacturer Standard Lead Time24 weeks
Order Code2612669
Product Range84729 Series
Also Known As847290004, 847290004, 84729-0004
Technical Datasheet
Connector to ConnectorType A Receptacle to Type A Plug
Cable Length - Metric800mm
Cable Length - Imperial31.5"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range84729 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
Type A Receptacle to Type A Plug
Cable Length - Imperial
31.5"
Jacket Colour
Black
Product Range
84729 Series
Cable Length - Metric
800mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050167
