Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No84700-0001Copy
Manufacturer Standard Lead Time10 weeks
Order Code3049870
Product Range84700 Series
Also Known As847000001, 84700-0001
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.880 (CNY380.6744) |
| 5+ | CNY323.500 (CNY365.555) |
| 10+ | CNY310.110 (CNY350.4243) |
| 25+ | CNY291.370 (CNY329.2481) |
| 50+ | CNY281.730 (CNY318.3549) |
| 100+ | CNY271.280 (CNY306.5464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.88 (CNY380.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No84700-0001Copy
Manufacturer Standard Lead Time10 weeks
Order Code3049870
Product Range84700 Series
Also Known As847000001, 84700-0001
Technical Datasheet
Connector TypeRJ45
In Line Connector ARJ45
Connector Type ARJ45 Receptacle
In Line Connector BRJ45
Connector Type BRJ45 Receptacle
Product Range84700 Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (25-Jun-2025)
Product Overview
84700-0001 is a 84700 series industrial Ethernet RJ-45 receptacle.
- IP67 IP rating
- 1.5A maximum current per contact
- 125V maximum voltage
- External thread coupling type
- Male gender, straight orientation, front panel mount
- 1" - 14 UNC mounting thread size
- Operating temperature range from -20°C to +80°C
Technical Specifications
Connector Type
RJ45
Connector Type A
RJ45 Receptacle
Connector Type B
RJ45 Receptacle
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (25-Jun-2025)
In Line Connector A
RJ45
In Line Connector B
RJ45
Product Range
84700 Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937
