Print Page
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.960 (CNY101.6548) |
| 10+ | CNY88.680 (CNY100.2084) |
| 25+ | CNY87.390 (CNY98.7507) |
| 100+ | CNY86.100 (CNY97.293) |
| 250+ | CNY84.380 (CNY95.3494) |
| 500+ | CNY82.660 (CNY93.4058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.96 (CNY101.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83612-9024
Order Code1263555
Product Range83612
Also Known AsGTIN UPC EAN: 756054815779
Technical Datasheet
D Sub Connector TypeMicro D
Product Range83612
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Product Overview
- Rugged commercial design with a metal interface and grounding tabs
- Meets SSA industry standards
Technical Specifications
D Sub Connector Type
Micro D
Product Range
83612
D Sub Shell Size
-
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635

