Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83424-9019Copy
Manufacturer Standard Lead Time28 weeks
Order Code3107355
Product Range83424 Series
Also Known As834249019, 834249019, 83424-9019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY583.870 (CNY659.7731) |
| 5+ | CNY540.090 (CNY610.3017) |
| 10+ | CNY496.300 (CNY560.819) |
| 25+ | CNY465.250 (CNY525.7325) |
| 50+ | CNY443.070 (CNY500.6691) |
| 100+ | CNY421.940 (CNY476.7922) |
Price for:Each
Minimum: 1
Multiple: 1
CNY583.87 (CNY659.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83424-9019Copy
Manufacturer Standard Lead Time28 weeks
Order Code3107355
Product Range83424 Series
Also Known As834249019, 834249019, 83424-9019
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions25Ways
Cable Length - Imperial18.1"
Cable Length - Metric460mm
Jacket Colour-
Product Range83424 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18.1"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
No. of Positions
25Ways
Cable Length - Metric
460mm
Product Range
83424 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
