Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83421-9051Copy
Order Code3862043
Product Range83421 Series
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY620.950 (CNY701.6735) |
| 5+ | CNY578.130 (CNY653.2869) |
| 10+ | CNY535.300 (CNY604.889) |
| 25+ | CNY501.810 (CNY567.0453) |
| 50+ | CNY477.890 (CNY540.0157) |
| 100+ | CNY460.580 (CNY520.4554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY620.95 (CNY701.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83421-9051Copy
Order Code3862043
Product Range83421 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Micro-D Receptacle
No. of Positions9Ways
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product Range83421 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Micro-D Receptacle
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Cable Length - Metric
1.83m
Product Range
83421 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934
