Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No83421-9044Copy
Manufacturer Standard Lead Time22 weeks
Order Code3107354
Product Range83421 Series
Also Known As834219044, 834219044, 83421-9044
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.140 (CNY631.8282) |
| 5+ | CNY503.220 (CNY568.6386) |
| 10+ | CNY473.400 (CNY534.942) |
| 25+ | CNY439.860 (CNY497.0418) |
| 50+ | CNY410.040 (CNY463.3452) |
| 100+ | CNY395.120 (CNY446.4856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.14 (CNY631.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83421-9044Copy
Manufacturer Standard Lead Time22 weeks
Order Code3107354
Product Range83421 Series
Also Known As834219044, 834219044, 83421-9044
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions9Ways
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product Range83421 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Cable Length - Metric
1.83m
Product Range
83421 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326
