Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No83421-9043Copy
Manufacturer Standard Lead Time33 weeks
Order Code3862050
Product Range83421 Series
Also Known As834219043, 834219043, 83421-9043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY304.790 (CNY344.4127) |
| 5+ | CNY281.920 (CNY318.5696) |
| 10+ | CNY259.050 (CNY292.7265) |
| 25+ | CNY242.830 (CNY274.3979) |
| 50+ | CNY231.250 (CNY261.3125) |
| 100+ | CNY220.220 (CNY248.8486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY304.79 (CNY344.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83421-9043Copy
Manufacturer Standard Lead Time33 weeks
Order Code3862050
Product Range83421 Series
Also Known As834219043, 834219043, 83421-9043
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions9Ways
Cable Length - Imperial35.8"
Cable Length - Metric910mm
Jacket Colour-
Product Range83421 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
83421-9043 is a 9 pin commercial micro-D female to pigtail cable assembly.
- Gold with tin plating
- 0.91m cable length
- Single Ended connector
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
35.8"
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Cable Length - Metric
910mm
Product Range
83421 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235
