Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No83421-9042Copy
Manufacturer Standard Lead Time26 weeks
Order Code4145663
Product Range83421 Series
Also Known As834219042, 834219042, 83421-9042
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.880 (CNY301.5744) |
| 5+ | CNY246.840 (CNY278.9292) |
| 10+ | CNY226.800 (CNY256.284) |
| 25+ | CNY212.590 (CNY240.2267) |
| 50+ | CNY202.450 (CNY228.7685) |
| 100+ | CNY195.820 (CNY221.2766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.88 (CNY301.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83421-9042Copy
Manufacturer Standard Lead Time26 weeks
Order Code4145663
Product Range83421 Series
Also Known As834219042, 834219042, 83421-9042
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions9Ways
Cable Length - Imperial18.1"
Cable Length - Metric460mm
Jacket ColourBlack
Product Range83421 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
18.1"
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
No. of Positions
9Ways
Cable Length - Metric
460mm
Product Range
83421 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042456
