Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No83421-9014Copy
Manufacturer Standard Lead Time27 weeks
Order Code3862599
Product Range83421 Series
Also Known As834219014, 83421-9014
Your Part Number
12 In Stock
15 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.980 (CNY160.4374) |
| 10+ | CNY132.630 (CNY149.8719) |
| 25+ | CNY126.160 (CNY142.5608) |
| 100+ | CNY112.830 (CNY127.4979) |
| 250+ | CNY112.610 (CNY127.2493) |
| 500+ | CNY105.100 (CNY118.763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.98 (CNY160.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83421-9014Copy
Manufacturer Standard Lead Time27 weeks
Order Code3862599
Product Range83421 Series
Also Known As834219014, 83421-9014
Technical Datasheet
D Sub Connector TypeMicro D
Product Range83421 Series
No. of Contacts9Contacts
D Sub Shell Size-
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Micro D
Product Range
83421 Series
D Sub Shell Size
-
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Beryllium Copper
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014696
