Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No804006A09M050Copy
Manufacturer Standard Lead Time3 weeks
Order Code1384809
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY423.570 (CNY478.6341) |
| 50+ | CNY401.760 (CNY453.9888) |
Price for:Each
Minimum: 12
Multiple: 12
CNY5,082.84 (CNY5,743.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No804006A09M050Copy
Manufacturer Standard Lead Time3 weeks
Order Code1384809
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Imperial16.4ft
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Connector Type B
Free End
Cable Length - Imperial
16.4ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197316
