Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-2038
Order Code3862060
Product RangeMega-Fit 79758 Series
Your Part Number
1,649 In Stock
Need more?
1649 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY5.640 (CNY6.3732) |
| 1000+ | CNY5.380 (CNY6.0794) |
| 2000+ | CNY5.210 (CNY5.8873) |
| 3000+ | CNY5.040 (CNY5.6952) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.40 (CNY84.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2038
Order Code3862060
Product RangeMega-Fit 79758 Series
Technical Datasheet
Connector to ConnectorPicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMega-Fit 79758 Series
Jacket ColourBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
PicoBlade Crimp Terminal Socket to PicoBlade Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Mega-Fit 79758 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
